-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE36CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE36CA-TPMSCT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0500 / $0.3800 | Buy Now |
DISTI #
833-P6KE36CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BI-DIR 600W 12A RoHS: Compliant | 3538 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
65123481
|
Verical | TVS Diode Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0520 | Buy Now |
|
Bristol Electronics | 4360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE36CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6KE36CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE36CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE36C-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional, | P6KE36CA-TP vs P6KE36C-BP-HF |
P6KE36CA-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE36CA-TP vs P6KE36CA-AP |
P6KE36C-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional, | P6KE36CA-TP vs P6KE36C-AP-HF |
P6KE36C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional, | P6KE36CA-TP vs P6KE36C-TP-HF |
P6KE36C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE36CA-TP vs P6KE36C |
P6KE36CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36CA-TP vs P6KE36CA-TP-HF |
P6KE36CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE36CA-TP vs P6KE36CA |
P6KE36C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE36CA-TP vs P6KE36C-TP |
P6KE36CA-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE36CA-TP vs P6KE36CA-BP |
P6KE36CA-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36CA-TP vs P6KE36CA-BP-HF |
The recommended footprint and land pattern for P6KE36CA-TP can be found in the Micro Commercial Components' application note or packaging specification document, which provides detailed guidelines for PCB layout and assembly.
To prevent ESD damage, handle P6KE36CA-TP components in an ESD-protected environment, wear an ESD strap or wristband, and use ESD-safe tools and materials. Ensure that the workspace and equipment are grounded and follow proper ESD handling procedures.
The maximum allowable voltage derating for P6KE36CA-TP depends on the specific application and environmental conditions. As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and prevent overheating or breakdown.
P6KE36CA-TP has a maximum operating temperature of 150°C. While it can be used in high-temperature applications, it's essential to ensure that the component is properly cooled and the temperature does not exceed the maximum rating. Consult the datasheet and application notes for specific guidance.
Select the correct P6KE36CA-TP variant by considering factors such as voltage rating, current rating, package type, and environmental requirements. Consult the datasheet and application notes to ensure the chosen variant meets the specific application requirements.