Datasheets
P6KE36A by:

Trans Voltage Suppressor Diode,

Part Details for P6KE36A by YAGEO Corporation

Overview of P6KE36A by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE36A

P6KE36A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE36A Part Data Attributes:

P6KE36A YAGEO Corporation
Buy Now Datasheet
Compare Parts:
P6KE36A YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Additional Feature EXCELLENT CLAMPING CAPABILITY, BOX: 2000
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V
Breakdown Voltage-Nom 36 V
Case Connection ISOLATED
Clamping Voltage-Max 49.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 30.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 30.8 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for P6KE36A

This table gives cross-reference parts and alternative options found for P6KE36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE36A-AT/B Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, BrightKing Inc P6KE36A vs P6KE36A-AT/B
Part Number Description Manufacturer Compare
P6KE36A-PBF Trans Voltage Suppressor Diode Digitron Semiconductors P6KE36A vs P6KE36A-PBF
P6KE36A-AT/B Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, BrightKing Inc P6KE36A vs P6KE36A-AT/B
P6KE36AHR Trans Voltage Suppressor Diode Digitron Semiconductors P6KE36A vs P6KE36AHR

P6KE36A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE36A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE36A by YAGEO Corporation

  • Please alert me when P6KE36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE36A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: