Datasheets
P6KE350CA-E3/54 by:

Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,

Part Details for P6KE350CA-E3/54 by Vishay Intertechnologies

Overview of P6KE350CA-E3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for P6KE350CA-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 76K9534
Newark Diode, Tvs, Bi-Directional, 5W, 300V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6KE350CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4420
  • 6,000 $0.4260
  • 10,000 $0.4170
$0.4170 / $0.4420 Buy Now
DISTI # 17X9957
Newark Diode, Tvs, Bi-Directional, 5W, 300V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay P6KE350CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.6140
$0.6140 Buy Now
DISTI # P6KE350CA-E3/54
Avnet Americas Diode TVS Single Bi-Dir 300V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE350CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5371
  • 8,000 $0.5199
  • 16,000 $0.5027
  • 24,000 $0.4823
  • 32,000 $0.4667
  • 40,000 $0.4447
  • 400,000 $0.4228
$0.4228 / $0.5371 Buy Now
DISTI # 625-P6KE350CA-E3
Mouser Electronics ESD Suppressors / TVS Diodes 600W 350V Bidirect RoHS: Compliant 3245
  • 1 $1.0500
  • 10 $0.8550
  • 100 $0.6650
  • 250 $0.6170
  • 500 $0.5640
  • 1,000 $0.4590
  • 2,500 $0.4120
  • 4,000 $0.4110
$0.4110 / $1.0500 Buy Now
Future Electronics 600 W 350 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.4050
  • 8,000 $0.3950
  • 12,000 $0.3900
  • 16,000 $0.3850
$0.3850 / $0.4050 Buy Now
Future Electronics 600 W 350 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.4050
  • 8,000 $0.3950
  • 12,000 $0.3900
  • 16,000 $0.3850
$0.3850 / $0.4050 Buy Now
DISTI # P6KE350CA-E3/54
TTI ESD Suppressors / TVS Diodes 600W 350V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.4620
  • 8,000 $0.4530
  • 12,000 $0.4440
  • 24,000 $0.4350
$0.4350 / $0.4620 Buy Now
DISTI # P6KE350CA-E3/54
TME Diode: TVS, 350V, 1.3A, bidirectional, DO15, 600W, reel,tape, P6KE Min Qty: 3 2911
  • 3 $0.4110
  • 25 $0.2740
  • 100 $0.2500
  • 500 $0.2120
  • 4,000 $0.2050
$0.2050 / $0.4110 Buy Now
DISTI # P6KE350CA-E3/54
EBV Elektronik Diode TVS Single Bi-Dir 300V 600W 2-Pin DO-15 T/R (Alt: P6KE350CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for P6KE350CA-E3/54

P6KE350CA-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE350CA-E3/54 Part Data Attributes

P6KE350CA-E3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE350CA-E3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 368 V
Breakdown Voltage-Min 333 V
Breakdown Voltage-Nom 350 V
Case Connection ISOLATED
Clamping Voltage-Max 482 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 300 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE350CA-E3/54

This table gives cross-reference parts and alternative options found for P6KE350CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE350CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE350CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE350CA-E3/54 vs P6KE350CA-E3/54
P6KE350CA Trans Voltage Suppressor Diode, 600W, 299V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE350CA-E3/54 vs P6KE350CA
Part Number Description Manufacturer Compare
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE350CA-E3/54 vs P6KE350C
P6KE350CA Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE350CA-E3/54 vs P6KE350CA
P6KE350CA Trans Voltage Suppressor Diode, 600W, 299V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE350CA-E3/54 vs P6KE350CA
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Diodes Incorporated P6KE350CA-E3/54 vs P6KE350C
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE350CA-E3/54 vs P6KE350C
P6KE350CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE350CA-E3/54 vs P6KE350CA
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE350CA-E3/54 vs P6KE350C
P6KE350CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics P6KE350CA-E3/54 vs P6KE350CA
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE350CA-E3/54 vs P6KE350C
P6KE350C Trans Voltage Suppressor Diode, 600W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE350CA-E3/54 vs P6KE350C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE350CA-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE350CA-E3/54 by Vishay Intertechnologies

  • Please alert me when P6KE350CA-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE350CA-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE350CA-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE350CA-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE350CA-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE350CA-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: