Part Details for P6KE350CA A0G by Taiwan Semiconductor
Overview of P6KE350CA A0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE350CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE350CAA0GCT-ND
|
DigiKey | TVS DIODE 300VWM 482VC DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10 In Stock |
|
$0.2028 / $0.6100 | Buy Now |
DISTI #
P6KE350CA A0G
|
Avnet Americas | 600W, 350V, 5%, Bidirectional, TVS - Tape and Reel (Alt: P6KE350CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |
DISTI #
821-P6KE350CAA0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 350V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2020 / $0.6100 | Order Now |
DISTI #
V72:2272_18301527
|
Arrow Electronics | Diode TVS Single Bi-Dir 300V 600W 2-Pin DO-15 T/R Min Qty: 326 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1804 Container: Cut Strips | Americas - 326 |
|
$0.2178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.2110 | Buy Now |
DISTI #
26899667
|
Verical | Diode TVS Single Bi-Dir 300V 600W 2-Pin DO-15 T/R Min Qty: 326 Package Multiple: 1 Date Code: 1804 | Americas - 326 |
|
$0.2178 | Buy Now |
Part Details for P6KE350CA A0G
P6KE350CA A0G CAD Models
P6KE350CA A0G Part Data Attributes
|
P6KE350CA A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE350CA A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |