Part Details for P6KE33CA-AT/B by YAGEO Corporation
Overview of P6KE33CA-AT/B by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4542
|
Newark | Tvs Diode, Bidir, 28.2V, 600W, Do-15 Rohs Compliant: Yes |Yageo P6KE33CA-AT/B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1917 |
|
$0.2260 / $0.7280 | Buy Now |
DISTI #
36AK5107
|
Newark | Tvs Diode, Bidir, 28.2V, 600W, Do-15, Product Range:P6Ke-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Qualification:Aec-Q101 |Yageo P6KE33CA-AT/B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
13-P6KE33CA-AT/B-ND
|
DigiKey | P6KE, DO-204AC, 28.2V, 45.7V, AU Min Qty: 1 Lead time: 33 Weeks Container: Box |
2000 In Stock |
|
$0.0780 / $0.4900 | Buy Now |
DISTI #
P6KE33CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 28.2V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE33CA-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-P6KE33CA-AT/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unid Lead Rvs 28.2V Clmp 45.7V AEC-Q101 RoHS: Compliant | 3900 |
|
$0.0970 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0618 | Buy Now |
DISTI #
P6KE33CA-AT/B
|
TTI | ESD Suppressors / TVS Diodes Unid Lead Rvs 28.2V Clmp 45.7V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 28.2V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1109 / $0.1275 | RFQ |
Part Details for P6KE33CA-AT/B
P6KE33CA-AT/B CAD Models
P6KE33CA-AT/B Part Data Attributes:
|
P6KE33CA-AT/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE33CA-AT/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |