Part Details for P6KE33AG by onsemi
Overview of P6KE33AG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1550
|
Newark | P6Ke33Ag, Transient Voltage Suppressors |Onsemi P6KE33AG Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-P6KE33AG-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC AXIAL Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15457 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 28.2 Volt, DO-204AC | 3305 |
|
$0.0849 / $0.1959 | Buy Now |
|
Rochester Electronics | P6KE33 - Trans Voltage Suppressor Diode, 600W, 28.2V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15457 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for P6KE33AG
P6KE33AG CAD Models
P6KE33AG Part Data Attributes:
|
P6KE33AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE33AG
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE33AG
This table gives cross-reference parts and alternative options found for P6KE33AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE33AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE33ARLG | 600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL | onsemi | P6KE33AG vs P6KE33ARLG |
P6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | P6KE33AG vs P6KE33A |