Part Details for P6KE33A by onsemi
Overview of P6KE33A by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 25 |
|
$0.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 28.2 Volt, DO-204AC | 252 |
|
$0.1920 / $0.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 28.2 Volt, DO-204AC | 20 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
1562396
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$680.4016 / $694.2854 | Buy Now |
DISTI #
1017760
|
element14 Asia-Pacific | DIODE, TVS, 33V, 600W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2381 / $0.3430 | Buy Now |
DISTI #
1562396
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 6626 |
|
$373.8743 | Buy Now |
DISTI #
1017760
|
Farnell | DIODE, TVS, 33V, 600W RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1444 / $0.4119 | Buy Now |
Part Details for P6KE33A
P6KE33A CAD Models
P6KE33A Part Data Attributes:
|
P6KE33A
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE33A
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |