-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1871
|
Newark | Tvs Diode, 600W, 33V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.4V Rohs Compliant: Yes |Littelfuse P6KE33A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1845 |
|
$0.1300 / $0.1530 | Buy Now |
DISTI #
06R1779
|
Newark | Tvs Diode, 600W, 33V, Do-15, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.4V Rohs Compliant: Yes |Littelfuse P6KE33A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1330 | Buy Now |
DISTI #
P6KE33ALFCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8885 In Stock |
|
$0.1139 / $0.5000 | Buy Now |
DISTI #
576-P6KE33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28.2Vr 600W 13.2A 5% Uni-Directional RoHS: Compliant | 4768 |
|
$0.1140 / $0.4800 | Buy Now |
DISTI #
V36:1790_06453252
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2227 | Americas - 4000 |
|
$0.1098 / $0.1258 | Buy Now |
DISTI #
V72:2272_06453252
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2144 Container: Cut Strips | Americas - 131 |
|
$0.1271 / $0.3455 | Buy Now |
DISTI #
71336751
|
RS | 600W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse P6KE33A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 | RFQ |
|
Future Electronics | P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.1120 / $0.1210 | Buy Now |
|
Future Electronics | P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
68794721
|
Verical | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2315 | Americas - 8000 |
|
$0.1222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE33A_B0_10001 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE33A vs P6KE33A_B0_10001 |
P6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | P6KE33A vs P6KE33A |
P6KE33AR0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE33A vs P6KE33AR0 |
P6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Pulse Electronics Corporation | P6KE33A vs P6KE33A |
P6KE33 | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE33A vs P6KE33 |
P6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KE33A vs P6KE33A |
P6KE33AMP | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional, | Fagor Electrónica | P6KE33A vs P6KE33AMP |
P6KE33 | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Viking Tech Corp | P6KE33A vs P6KE33 |
P6KE33A_B0_00001 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE33A vs P6KE33A_B0_00001 |
P6KE33B0G | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE33A vs P6KE33B0G |