Part Details for P6KE33A TR TIN/LEAD by Central Semiconductor Corp
Overview of P6KE33A TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE33A TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-P6KE33ATRTIN/LEADTR-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO15 Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1550 / $0.1708 | Buy Now |
DISTI #
P6KE33A TR TIN/LEA
|
Avnet Americas | Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE33A TR TIN/LEA) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1451 / $0.1753 | Buy Now |
DISTI #
610-P6KE33ATR-TL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33Vbr 28.2Vrwm 5.0uA 600W 5.0W 100A RoHS: Compliant | 0 |
|
$0.1520 / $0.1580 | Order Now |
Part Details for P6KE33A TR TIN/LEAD
P6KE33A TR TIN/LEAD CAD Models
P6KE33A TR TIN/LEAD Part Data Attributes
|
P6KE33A TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
P6KE33A TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |