-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2147
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 25.6 V, Do-15, 2, 28.5 V Rohs Compliant: Yes |Stmicroelectronics P6KE30A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2418 |
|
$0.1820 / $0.6520 | Buy Now |
DISTI #
497-12047-1-ND
|
DigiKey | TVS DO15 25.6V 600W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5851 In Stock |
|
$0.1658 / $0.5900 | Buy Now |
DISTI #
P6KE30A
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE30A) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0938 | Buy Now |
DISTI #
511-P6KE30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 30V Unidirect RoHS: Compliant | 1009 |
|
$0.1650 / $0.5800 | Buy Now |
|
STMicroelectronics | 600 W, 26 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 1009 |
|
$0.2600 / $0.5700 | Buy Now |
|
Future Electronics | P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 9000Ammo Pack |
|
$0.1470 / $0.1660 | Buy Now |
|
Future Electronics | P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 8000Ammo Pack |
|
$0.1470 / $0.1640 | Buy Now |
|
Future Electronics | P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1470 / $0.1640 | Buy Now |
|
Future Electronics | P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1470 / $0.1640 | Buy Now |
DISTI #
P6KE30A
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE30A) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE30A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE30A
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1075 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE30A_R2_10001 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE30A vs P6KE30A_R2_10001 |
P6KE30A-E3/54 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE30A vs P6KE30A-E3/54 |
P6KE30R0 | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE30A vs P6KE30R0 |
P6KE30HE3AMP | Trans Voltage Suppressor Diode, 24.3V V(RWM), Unidirectional | Fagor Electrónica | P6KE30A vs P6KE30HE3AMP |
P6KE30 | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | P6KE30A vs P6KE30 |
P6KE30 | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE30A vs P6KE30 |
P6KE30A_B0_00001 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE30A vs P6KE30A_B0_00001 |
P6KE30AR0 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE30A vs P6KE30AR0 |
P6KE30A | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | HY Electronic Corp | P6KE30A vs P6KE30A |
P6KE30A | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE30A vs P6KE30A |