Part Details for P6KE30A-E3/54 by Vishay Intertechnologies
Overview of P6KE30A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE30A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0563
|
Newark | Tvs Diode, 600W, 30V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay P6KE30A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.2220 | Buy Now |
DISTI #
05R5640
|
Newark | Tvs Diode, 600W, 30V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Vishay P6KE30A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 | Buy Now |
DISTI #
P6KE30A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE30A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1244 / $0.1627 | Buy Now |
DISTI #
625-P6KE30A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 30V Unidirect RoHS: Compliant | 3904 |
|
$0.1500 / $0.5500 | Buy Now |
DISTI #
V36:1790_18776528
|
Arrow Electronics | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2248 | Americas - 16000 |
|
$0.0525 / $0.1054 | Buy Now |
|
Future Electronics | 600 W 30 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
|
Future Electronics | 600 W 30 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
DISTI #
65205247
|
Verical | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2248 | Americas - 16000 |
|
$0.0525 | Buy Now |
DISTI #
P6KE30A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 600W 30V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
P6KE30A-E3/54
|
TME | Diode: TVS, 600W, 30V, 14.5A, unidirectional, DO15, reel,tape, P6KE Min Qty: 3 | 1858 |
|
$0.1420 / $0.3910 | Buy Now |
Part Details for P6KE30A-E3/54
P6KE30A-E3/54 CAD Models
P6KE30A-E3/54 Part Data Attributes
|
P6KE30A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE30A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE30A-E3/54
This table gives cross-reference parts and alternative options found for P6KE30A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE30A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE30A | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE30A-E3/54 vs P6KE30A |
P6KE30 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE30A-E3/54 vs P6KE30 |
P6KE30-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | P6KE30A-E3/54 vs P6KE30-A |
P6KE30HE3AMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Unidirectional | P6KE30A-E3/54 vs P6KE30HE3AMP |
P6KE30 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE30A-E3/54 vs P6KE30 |
P6KE30A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional, | P6KE30A-E3/54 vs P6KE30A |
P6KE30A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE30A-E3/54 vs P6KE30A |
P6KE30AG | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | P6KE30A-E3/54 vs P6KE30AG |
P6KE30HR0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE30A-E3/54 vs P6KE30HR0 |
P6KE30A | Gulfsemi | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE30A-E3/54 vs P6KE30A |