-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0910
|
Newark | Transil 600W 250V Unidirectional Do-15, Product Range:Transil P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:213V, Clamping Voltage Max:442V, Diode Case Style:Do-15, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Stmicroelectronics P6KE250ARL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9430 |
|
$0.2270 / $0.6930 | Buy Now |
DISTI #
497-4286-1-ND
|
DigiKey | TVS DIODE 213VWM 442VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44298 In Stock |
|
$0.1754 / $0.4400 | Buy Now |
DISTI #
P6KE250ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE250ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
511-P6KE250ARL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 250V Unidirect RoHS: Compliant | 4752 |
|
$0.1750 / $0.4200 | Buy Now |
DISTI #
V36:1790_06556070
|
Arrow Electronics | Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks Date Code: 2349 | Americas - 6000 |
|
$0.1732 / $0.1750 | Buy Now |
DISTI #
V72:2272_06556070
|
Arrow Electronics | Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1201 Container: Cut Strips | Americas - 5912 |
|
$0.1793 / $0.2159 | Buy Now |
DISTI #
V79:2366_26732711
|
Arrow Electronics | Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 2000 |
|
$0.1321 | Buy Now |
|
STMicroelectronics | 600 W, 213 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 4752 |
|
$0.2600 / $0.5300 | Buy Now |
|
Future Electronics | P6KE Series 600 W 250 V Uni Directional TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 6000Cut Tape/Mini-Reel |
|
$0.1720 / $0.2300 | Buy Now |
|
Future Electronics | P6KE Series 600 W 250 V Uni Directional TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE250ARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE250ARL
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 442 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 310 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE250ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE250ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE250A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | STMicroelectronics | P6KE250ARL vs P6KE250A |
P6KE250A-E3/73 | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE250ARL vs P6KE250A-E3/73 |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, 1 Element, Silicon, | TDK Micronas GmbH | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Diotec Electronics Corp | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE250ARL vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE250ARL vs P6KE250A |