Part Details for P6KE250A by RFE International Inc
Overview of P6KE250A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE250A
P6KE250A CAD Models
P6KE250A Part Data Attributes
|
P6KE250A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE250A
RFE International Inc
Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 252 V | |
Clamping Voltage-Max | 344 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE250A
This table gives cross-reference parts and alternative options found for P6KE250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE250A vs P6KE250A |
P6KE250A | Transient Suppressor | MDE Semiconductor Inc | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Bytesonic Corporation | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 213V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Zowie Technology Corp | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE250A vs P6KE250A |
P6KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE250A vs P6KE250A |