Datasheets
P6KE24AG by:

600W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN

Part Details for P6KE24AG by Rochester Electronics LLC

Overview of P6KE24AG by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE24AG

P6KE24AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE24AG Part Data Attributes

P6KE24AG Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
P6KE24AG Rochester Electronics LLC 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 017AA-01
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 20.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40

P6KE24AG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE24AG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE24AG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of P6KE24AG would you like to use for your alert(s)?
  • Please alert me when P6KE24AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE24AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE24AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE24AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE24AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE24AG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: