Part Details for P6KE220CA TR TIN/LEAD by Central Semiconductor Corp
Overview of P6KE220CA TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for P6KE220CA TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-P6KE220CATRTIN/LEADTR-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO15 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1855 / $0.2221 | Buy Now |
DISTI #
P6KE220CA TR TIN/L
|
Avnet Americas | Diode TVS Single Bi-Dir 185V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE220CA TR TIN/L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1770 | Buy Now |
DISTI #
610-P6KE220CATR-TL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 220Vbr 185Vrmw 2.0uA 600W 5.0W 100A RoHS: Compliant | 0 |
|
$0.1900 / $0.2210 | Order Now |