Part Details for P6KE20A by Shenzhen Ruilongyuan Electronics
Overview of P6KE20A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-P6KE20ATB-ND
|
DigiKey | TVS DIODE 17.10VWM 27.7VC DO201, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0990 / $0.3600 | Buy Now |
|
LCSC | 22A 27.7V 19V 17.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 2947 |
|
$0.0317 / $0.0622 | Buy Now |