Part Details for P6KE20A A0G by Taiwan Semiconductor
Overview of P6KE20A A0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE20A A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE20AA0GCT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO204AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5 In Stock |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
P6KE20A A0G
|
Avnet Americas | 600W, 20V, 5%, Unidirectional, TVS - Tape and Reel (Alt: P6KE20A A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0786 | Buy Now |
DISTI #
821-P6KE20AA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 20V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
DISTI #
V72:2272_18301498
|
Arrow Electronics | Diode TVS Single Uni-Dir 17.1V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1747 Container: Cut Strips | Americas - 444 |
|
$0.0362 / $0.0624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.0873 | Buy Now |
DISTI #
26293438
|
Verical | Diode TVS Single Uni-Dir 17.1V 600W 2-Pin DO-15 T/R Min Qty: 157 Package Multiple: 1 Date Code: 1747 | Americas - 444 |
|
$0.0362 | Buy Now |
Part Details for P6KE20A A0G
P6KE20A A0G CAD Models
P6KE20A A0G Part Data Attributes
|
P6KE20A A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE20A A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |