Part Details for P6KE200ARLG by onsemi
Results Overview of P6KE200ARLG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE200ARLG Information
P6KE200ARLG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE200ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P6KE200ARLG-ND
|
DigiKey | TVS DIODE 171VWM 274V AXIAL Min Qty: 1332 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
544468 In Stock |
|
$0.2300 | Buy Now |
|
Bristol Electronics | 6290 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 171V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 544468 |
|
$0.1842 / $0.2167 | Buy Now |
DISTI #
SMC-P6KE200ARLG
|
Sensible Micro Corporation | P6Ke200Arlg, Tvs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 57 |
|
$0.2610 / $0.2828 | RFQ |
Part Details for P6KE200ARLG
P6KE200ARLG CAD Models
P6KE200ARLG Part Data Attributes
|
P6KE200ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE200ARLG
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 200 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE200ARLG
This table gives cross-reference parts and alternative options found for P6KE200ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE200-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE200ARLG vs P6KE200-T |
P6KE200AH17 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | P6KE200ARLG vs P6KE200AH17 |
P6KE200 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | P6KE200ARLG vs P6KE200 |
P6KE200AG | onsemi | Check for Price | 600 Watt SUR40 Transient Voltage Suppressor, 200 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX | P6KE200ARLG vs P6KE200AG |
P6KE200AH11 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | P6KE200ARLG vs P6KE200AH11 |
P6KE200A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | P6KE200ARLG vs P6KE200A |
P6KE200A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE200ARLG vs P6KE200A |
P6KE200AB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE200ARLG vs P6KE200AB0 |