-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2142
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 171 V, Do-15, 2, 190 V Rohs Compliant: Yes |Stmicroelectronics P6KE200A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4304 |
|
$0.3210 / $0.6880 | Buy Now |
DISTI #
497-13419-1-ND
|
DigiKey | TVS DIODE 171VWM 353VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4551 In Stock |
|
$0.2026 / $0.6100 | Buy Now |
DISTI #
P6KE200A
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE200A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1338 | Buy Now |
DISTI #
511-P6KE200A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 200V Unidirect RoHS: Compliant | 281 |
|
$0.2230 / $0.6100 | Buy Now |
|
STMicroelectronics | 600 W, 171 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 281 |
|
$0.2900 / $0.6000 | Buy Now |
|
Future Electronics | P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 14000Ammo Pack |
|
$0.1310 / $0.1460 | Buy Now |
|
Future Electronics | P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 200Bulk |
|
$0.1810 / $0.2200 | Buy Now |
|
Future Electronics | P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15Bulk |
|
$0.1310 / $0.1560 | Buy Now |
|
Future Electronics | P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1810 / $0.1990 | Buy Now |
|
Future Electronics | P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1810 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE200A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE200A
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 353 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE200A-B | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE200A vs P6KE200A-B |
P6KE200A | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE200A vs P6KE200A |
P6KE200A-E3/73 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE200A vs P6KE200A-E3/73 |
P6KE200A-E3/54 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE200A vs P6KE200A-E3/54 |
P6KE200ARL | 600 W TVS in DO-15 | STMicroelectronics | P6KE200A vs P6KE200ARL |
P6KE200AHE3/54 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE200A vs P6KE200AHE3/54 |
P6KE200A | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE200A vs P6KE200A |