-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3619
|
Newark | Tvs 600W 200V 5%uni Do-15 Tb Rohs/ Bulk |Littelfuse P6KE200A-TB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
P6KE200A-TB-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO204AC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1050 / $0.1386 | Buy Now |
DISTI #
576-P6KE200A-TB
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 200V Uni-Directional RoHS: Compliant | 0 |
|
$0.1050 / $0.1600 | Order Now |
DISTI #
V79:2366_26104424
|
Arrow Electronics | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 643 |
|
$0.0936 | Buy Now |
DISTI #
V99:2348_06453180
|
Arrow Electronics | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1612 | Americas - 200 |
|
$0.0275 / $0.1029 | Buy Now |
DISTI #
75565726
|
RS | TVS 600W 200V 5%UNI DO-15 TB RoHS | Littelfuse P6KE200A-TB Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 | RFQ |
DISTI #
58092104
|
Verical | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Bulk Min Qty: 62 Package Multiple: 1 Date Code: 1612 | Americas - 643 |
|
$0.0936 | Buy Now |
DISTI #
25849450
|
Verical | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Bulk Min Qty: 58 Package Multiple: 1 Date Code: 1612 | Americas - 200 |
|
$0.1029 | Buy Now |
DISTI #
P6KE200A-TB
|
TTI | ESD Protection Diodes / TVS Diodes 600W 200V Uni-Directional RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 171V DO15 THT BULK | 0 |
|
$0.2160 / $0.2484 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy