Datasheets
P6KE200A-E3/73 by:

Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN

Part Details for P6KE200A-E3/73 by Vishay Intertechnologies

Overview of P6KE200A-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE200A-E3/73

Part # Distributor Description Stock Price Buy
DISTI # P6KE200A-E3/73
Avnet Americas Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE200A-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-P6KE200A-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 600W 200V Unidirect RoHS: Compliant 1696
  • 1 $0.5000
  • 10 $0.3870
  • 100 $0.2640
  • 500 $0.2070
  • 1,000 $0.1850
  • 2,000 $0.1580
$0.1580 / $0.5000 Buy Now
DISTI # P6KE200A-E3/73
EBV Elektronik (Alt: P6KE200A-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for P6KE200A-E3/73

P6KE200A-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE200A-E3/73 Part Data Attributes

P6KE200A-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE200A-E3/73 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Breakdown Voltage-Nom 200 V
Case Connection ISOLATED
Clamping Voltage-Max 274 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE200A-E3/73

This table gives cross-reference parts and alternative options found for P6KE200A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE200AMP Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, Fagor Electrónica P6KE200A-E3/73 vs P6KE200AMP
P6KE200 Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE200A-E3/73 vs P6KE200
P6KE200 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC, DO-15, 2 PIN Microsemi Corporation P6KE200A-E3/73 vs P6KE200
P6KE200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE200A-E3/73 vs P6KE200A
P6KE200AR0G Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE200A-E3/73 vs P6KE200AR0G
P6KE200AG Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE200A-E3/73 vs P6KE200AG
P6KE200A Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd P6KE200A-E3/73 vs P6KE200A
P6KE200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HY Electronic Corp P6KE200A-E3/73 vs P6KE200A
P6KE200ARLG Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE200A-E3/73 vs P6KE200ARLG
P6KE200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC, DO-15, 2 PIN Microsemi Corporation P6KE200A-E3/73 vs P6KE200A
Part Number Description Manufacturer Compare
P6KE200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC, DO-15, 2 PIN Microsemi Corporation P6KE200A-E3/73 vs P6KE200A
P6KE200 Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P6KE200A-E3/73 vs P6KE200
P6KE200A-B Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd P6KE200A-E3/73 vs P6KE200A-B
P6KE200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices P6KE200A-E3/73 vs P6KE200A
P6KE200 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC, DO-15, 2 PIN Microsemi Corporation P6KE200A-E3/73 vs P6KE200
P6KE200AR0G Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE200A-E3/73 vs P6KE200AR0G
P6KE200 Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, 1 Element, Silicon, TDK Micronas GmbH P6KE200A-E3/73 vs P6KE200
P6KE200 Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Diotec Electronics Corp P6KE200A-E3/73 vs P6KE200
P6KE200AHE3TR Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, Fagor Electrónica P6KE200A-E3/73 vs P6KE200AHE3TR
P6KE200ARLG Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE200A-E3/73 vs P6KE200ARLG

P6KE200A-E3/73 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE200A-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE200A-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6KE200A-E3/73 would you like to use for your alert(s)?
  • Please alert me when P6KE200A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE200A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE200A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE200A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE200A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE200A-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: