Part Details for P6KE200A TR PBFREE by Central Semiconductor Corp
Overview of P6KE200A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for P6KE200A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-P6KE200ATRPBFREECT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO15 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3428 In Stock |
|
$0.2011 / $0.7700 | Buy Now |
DISTI #
P6KE200A TR PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE200A TR PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1988 / $0.2335 | Buy Now |
DISTI #
610-P6KE200ATR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Suppresor RoHS: Compliant | 3644 |
|
$0.2010 / $0.6100 | Buy Now |