-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2141
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Bidirectional, 15.3 V, Do-15, 2, 17.1 V Rohs Compliant: Yes |Stmicroelectronics P6KE18CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1202 |
|
$0.2130 / $0.6130 | Buy Now |
DISTI #
64AH8046
|
Newark | Diode, Tvs, 18V, 600W, Product Range:P6Ke1 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15.3V, Clamping Voltage Vc Max:32.5V, Diode Case Style:Do-15, No. Of Pins:2Pins, Breakdown Voltage Min:17.1V, Breakdown Rohs Compliant: Yes |Stmicroelectronics P6KE18CA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1600 | Buy Now |
DISTI #
497-12046-1-ND
|
DigiKey | TVS DO15 15.3V 600W BIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11176 In Stock |
|
$0.1746 / $0.6200 | Buy Now |
DISTI #
P6KE18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE18CA) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1735 | Buy Now |
DISTI #
511-P6KE18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 18V Bidirect RoHS: Compliant | 1220 |
|
$0.1740 / $0.5200 | Buy Now |
DISTI #
E02:0323_00212224
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2412 | Europe - 23000 |
|
$0.1596 | Buy Now |
DISTI #
V36:1790_06556064
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2233 | Americas - 9000 |
|
$0.0708 / $0.1453 | Buy Now |
DISTI #
V72:2272_18456687
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2332 Container: Cut Strips | Americas - 4281 |
|
$0.1631 / $0.2938 | Buy Now |
DISTI #
V72:2272_06556064
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1408 |
|
$0.2088 / $0.5190 | Buy Now |
|
STMicroelectronics | 600 W, 15 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 1220 |
|
$0.2500 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE18CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE18CA
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 800 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18CA | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | DB Lectro Inc | P6KE18CA vs P6KE18CA |
P6KE18CHR0G | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CHR0G |
P6KE18CAR0 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CAR0 |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE18CA vs P6KE18CA |
P6KE18CHR0 | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CHR0 |
P6KE18CAHE3/54 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE18CA vs P6KE18CAHE3/54 |
P6KE18CAHB0G | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE18CA vs P6KE18CAHB0G |
P6KE18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | SPC Multicomp | P6KE18CA vs P6KE18CA |
P6KE18CAHE3TR | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional | Fagor Electrónica | P6KE18CA vs P6KE18CAHE3TR |
P6KE18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE18CA vs P6KE18CA |