Part Details for P6KE18A by Cyg Wayon Circuit Protection Co Ltd
Overview of P6KE18A by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE18A
|
Maritex | Transil Diode (TVS), 600W, 15.3V, 24.2A, unidirectional, -55+175 deg.C, THT, DO15 Min Qty: 1 Package Multiple: 1 | 2238 |
|
$0.0590 / $0.0710 | Buy Now |