Part Details for P6KE170CA-B by Littelfuse Inc
Overview of P6KE170CA-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE170CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7481
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE170CA-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1530 | Buy Now |
DISTI #
P6KE170CA-B-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
DISTI #
576-P6KE170CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 145Vr 600W 2.6A 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.1580 / $0.4200 | Order Now |
DISTI #
75565719
|
RS | TVS DIODE AXIAL LEAD - BULK | Littelfuse P6KE170CA-B Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
DISTI #
P6KE170CA-B
|
TTI | ESD Protection Diodes / TVS Diodes 145Vr 600W 2.6A 5% Bi-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1580 / $0.1680 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 145V DO15 THT BULK | 0 |
|
$0.2420 / $0.2783 | RFQ |
Part Details for P6KE170CA-B
P6KE170CA-B CAD Models
P6KE170CA-B Part Data Attributes
|
P6KE170CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE170CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE170CA-B
This table gives cross-reference parts and alternative options found for P6KE170CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE170CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE170CA | onsemi | Check for Price | Zener 170V 5% Clipper, 1000-BLKBX - Bulk Box | P6KE170CA-B vs P6KE170CA |
P6KE170CATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, | P6KE170CA-B vs P6KE170CATR |
P6KE170C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE170CA-B vs P6KE170C-BP |
P6KE170CHE3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE170CA-B vs P6KE170CHE3/54 |
P6KE170CA-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon | P6KE170CA-B vs P6KE170CA-A |
P6KE170C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE170CA-B vs P6KE170C-TP |
P6KE170C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE170CA-B vs P6KE170C |
P6KE170CA-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE170CA-B vs P6KE170CA-B |