Part Details for P6KE16C by Bytesonic Corporation
Overview of P6KE16C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE16C
P6KE16C CAD Models
P6KE16C Part Data Attributes
|
P6KE16C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE16C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 17.6 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 23.5 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 12.9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE16C
This table gives cross-reference parts and alternative options found for P6KE16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE16C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional | P6KE16C vs P6KE16C |
P6KE16C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 13.6V V(RWM), Bidirectional, | P6KE16C vs P6KE16C |
P6KE16C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | P6KE16C vs P6KE16C |
P6KE16C | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional | P6KE16C vs P6KE16C |
P6KE16C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional | P6KE16C vs P6KE16C |
P6KE16C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional, | P6KE16C vs P6KE16C |
P6KE16C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE16C vs P6KE16C |
P6KE16C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional | P6KE16C vs P6KE16C |
P6KE16C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional | P6KE16C vs P6KE16C |