Part Details for P6KE160CA-AT/B by YAGEO Corporation
Overview of P6KE160CA-AT/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE160CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6KE160CA-AT/BTB-ND
|
DigiKey | TVS DO-204AC 136V 219V AUTO Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0743 / $0.1033 | Buy Now |
DISTI #
P6KE160CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 136V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE160CA-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-P6KE160CA-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 136V 219V RoHS: Compliant | 0 |
|
$0.0760 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0618 | Buy Now |
DISTI #
P6KE160CA-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 136V 219V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now |
DISTI #
P6KE160CA-AT/B
|
Avnet Abacus | (Alt: P6KE160CA-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 136V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1112 / $0.1279 | RFQ |