Part Details for P6KE150CA by SynSemi Inc
Overview of P6KE150CA by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE150CA
P6KE150CA CAD Models
P6KE150CA Part Data Attributes
|
P6KE150CA
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE150CA
SynSemi Inc
Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO |
Alternate Parts for P6KE150CA
This table gives cross-reference parts and alternative options found for P6KE150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE150CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | P6KE150CA vs P6KE150CA |
P6KE150CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | P6KE150CA vs P6KE150CA |
P6KE150CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | P6KE150CA vs P6KE150CA |
P6KE150CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | P6KE150CA vs P6KE150CA |
P6KE150CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE150CA vs P6KE150CA |
P6KE150CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | P6KE150CA vs P6KE150CA |
P6KE150CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | P6KE150CA vs P6KE150CA |
P6KE150CA | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | P6KE150CA vs P6KE150CA |