Part Details for P6KE150A-TB by Littelfuse Inc
Overview of P6KE150A-TB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE150A-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9330
|
Newark | Tvs Axial Lead Do-15 Tb Rohs/ Ammo |Littelfuse P6KE150A-TB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
P6KE150A-TB-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO204AC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1050 / $0.1386 | Buy Now |
DISTI #
576-P6KE150A-TB
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 150A Uni-Directional RoHS: Compliant | 0 |
|
$0.1050 / $0.5000 | Order Now |
DISTI #
P6KE150A-TB
|
TTI | ESD Protection Diodes / TVS Diodes 600W 150A Uni-Directional RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1400 / $0.1790 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 128V DO15 THT T&B | 0 |
|
$0.2149 / $0.2471 | RFQ |
Part Details for P6KE150A-TB
P6KE150A-TB CAD Models
P6KE150A-TB Part Data Attributes
|
P6KE150A-TB
Littelfuse Inc
Buy Now
|
Compare Parts:
P6KE150A-TB
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |