Part Details for P6KE12CA by Diotec Semiconductor AG
Overview of P6KE12CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6KE12CA-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
DISTI #
637-P6KE12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Bidir RoHS: Compliant | 7795 |
|
$0.0780 / $0.5300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 10.2V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0603 / $0.0753 | Buy Now |
DISTI #
78440484
|
Verical | Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 Ammo Min Qty: 397 Package Multiple: 1 | Americas - 1532 |
|
$0.1064 / $0.1764 | Buy Now |
DISTI #
P6KE12CA-DIO
|
TME | Diode: TVS, 12V, bidirectional, ±5%, DO15, 600W, Ammo Pack, P6KE Min Qty: 1 | 1532 |
|
$0.0890 / $0.2660 | Buy Now |
Part Details for P6KE12CA
P6KE12CA CAD Models
P6KE12CA Part Data Attributes
|
P6KE12CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6KE12CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE12CA
This table gives cross-reference parts and alternative options found for P6KE12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE12CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, | P6KE12CA vs P6KE12CA |
P6KE12CA | STMicroelectronics | $0.2359 | 600 W TVS in DO-15 | P6KE12CA vs P6KE12CA |
P6KE12C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 600W, 9.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE12CA vs P6KE12C |
P6KE12C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE12CA vs P6KE12C |
P6KE12C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | P6KE12CA vs P6KE12C |