Part Details for P6KE12CA-T/B by MDD (Microdiode Electronics)
Overview of P6KE12CA-T/B by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE12CA-T/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.9A 600W 16.7V 12.6V 10.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 620 |
|
$0.0286 / $0.0536 | Buy Now |