Part Details for P6KE12A R0G by Taiwan Semiconductor
Overview of P6KE12A R0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE12A R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE12AR0G-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO204AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-P6KE12AR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 12V, 5%, Unidirectional, TVS RoHS: Compliant | 3498 |
|
$0.3540 / $0.8700 | Buy Now |
Part Details for P6KE12A R0G
P6KE12A R0G CAD Models
P6KE12A R0G Part Data Attributes
|
P6KE12A R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE12A R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |