Datasheets
P6KE120A-HF by: Comchip Technology Corporation Ltd

Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,

Part Details for P6KE120A-HF by Comchip Technology Corporation Ltd

Overview of P6KE120A-HF by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE120A-HF

Part # Distributor Description Stock Price Buy
NAC Transient Suppressor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Box 0
RFQ

Part Details for P6KE120A-HF

P6KE120A-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE120A-HF Part Data Attributes

P6KE120A-HF Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
P6KE120A-HF Comchip Technology Corporation Ltd Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 126 V
Breakdown Voltage-Min 114 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 102 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for P6KE120A-HF

This table gives cross-reference parts and alternative options found for P6KE120A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE120A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE120A-HF vs P6KE120A
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE120A-HF vs P6KE120
P6KE120-TP-HF Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120-TP-HF
P6KE120-H Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE120A-HF vs P6KE120-H
P6KE120A-AP-HF Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120A-AP-HF
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE120A-HF vs P6KE120
P6KE120 Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE120A-HF vs P6KE120
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE120A-HF vs P6KE120A
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE120A-HF vs P6KE120
P6KE120-HF Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE120A-HF vs P6KE120-HF
Part Number Description Manufacturer Compare
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Secos Corporation P6KE120A-HF vs P6KE120A
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE120A-HF vs P6KE120
P6KE120-TP-HF Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120-TP-HF
P6KE120A Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 SPC Multicomp P6KE120A-HF vs P6KE120A
P6KE120AG-Z15-R Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE120A-HF vs P6KE120AG-Z15-R
P6KE120A-TP-HF Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120A-TP-HF
P6KE120-BP-HF Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120-BP-HF
P6KE120A-C Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Secos Corporation P6KE120A-HF vs P6KE120A-C
P6KE120 Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE120A-HF vs P6KE120
P6KE120A-AP-HF Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE120A-HF vs P6KE120A-AP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE120A-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE120A-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of P6KE120A-HF would you like to use for your alert(s)?
  • Please alert me when P6KE120A-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE120A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE120A-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE120A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE120A-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE120A-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: