Datasheets
P6KE10CAH by:

Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Part Details for P6KE10CAH by Taiwan Semiconductor

Overview of P6KE10CAH by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for P6KE10CAH

Part # Distributor Description Stock Price Buy
DISTI # 1801-P6KE10CAHTR-ND
DigiKey TVS DIODE 8.55VWM 14.5VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.1283
  • 7,000 $0.1230
  • 10,500 $0.1107
  • 24,500 $0.1091
  • 87,500 $0.1025
$0.1025 / $0.1283 Buy Now
DISTI # P6KE10CAH
Avnet Americas Diode TVS Single Bi-Directional 8.55V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE10CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel 0
  • 3,500 $0.1169
  • 7,000 $0.1137
  • 14,000 $0.1121
  • 21,000 $0.1104
  • 28,000 $0.1072
$0.1072 / $0.1169 Buy Now
DISTI # 821-P6KE10CAH
Mouser Electronics ESD Suppressors / TVS Diodes 600W, 10V, 5%, Bidirectional, TVS RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3680
  • 100 $0.2210
  • 500 $0.2050
  • 1,000 $0.1390
  • 3,500 $0.1280
  • 7,000 $0.1100
  • 24,500 $0.1090
  • 49,000 $0.1020
$0.1020 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks 0
  • 3,500 $0.1055
$0.1055 Buy Now

Part Details for P6KE10CAH

P6KE10CAH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE10CAH Part Data Attributes

P6KE10CAH Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
P6KE10CAH Taiwan Semiconductor Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description DO-15, 2 PIN
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED
Clamping Voltage-Max 14.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; IEC-61249-2-21; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.55 V
Reverse Current-Max 20 µA
Reverse Test Voltage 8.55 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE10CAH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE10CAH by Taiwan Semiconductor

  • Please alert me when P6KE10CAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE10CAH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE10CAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE10CAH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE10CAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE10CAH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: