Part Details for P6KE10CA by Littelfuse Inc
Overview of P6KE10CA by Littelfuse Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P6KE10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1791
|
Newark | Transient Voltage Suppression Diode, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6KE10CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
72R7022
|
Newark | Transient Voltage Suppression Diode, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:9.5V Rohs Compliant: Yes |Littelfuse P6KE10CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
P6KE10CALFCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6096 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
576-P6KE10CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8.55Vr 600W 41A 5% Bi-Directional RoHS: Compliant | 6789 |
|
$0.1140 / $0.4100 | Buy Now |
DISTI #
V72:2272_06453060
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 Container: Cut Strips | Americas - 11990 |
|
$0.0804 / $0.3234 | Buy Now |
DISTI #
P40:2555_24241216
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Europe - 4000 |
|
$0.1206 / $0.3186 | Buy Now |
DISTI #
E02:0323_00236813
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2351 | Europe - 4000 |
|
$0.0850 / $0.1081 | Buy Now |
DISTI #
V79:2366_23782653
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 19 |
|
$0.0659 / $0.0672 | Buy Now |
|
Future Electronics | P6KE Series 14.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0978 / $0.1090 | Buy Now |
|
Future Electronics | P6KE Series 14.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0978 / $0.1090 | Buy Now |
Part Details for P6KE10CA
P6KE10CA CAD Models
P6KE10CA Part Data Attributes:
|
P6KE10CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE10CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |