Part Details for P6KE10CA by Liown
Overview of P6KE10CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 42.1A 600W 14.5V 9.5V 8.55V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2050 |
|
$0.0357 / $0.0638 | Buy Now |