Part Details for P6KE10CA by DOWO
Overview of P6KE10CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 41.38A 14.5V 9.5V 8.6V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 7000 |
|
$0.0314 / $0.0604 | Buy Now |
Part Details for P6KE10CA
P6KE10CA CAD Models
P6KE10CA Part Data Attributes:
|
P6KE10CA
DOWO
Buy Now
|
Compare Parts:
P6KE10CA
DOWO
|
Samacsys Manufacturer | DOWO |