Part Details for P6KE100CATA by SMC Diode Solutions
Overview of P6KE100CATA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100CATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE100CATA-SMC
|
TME | Diode: TVS, 95÷105V, 4.5A, bidirectional, DO15, 0.6kW, tape Min Qty: 5 | 0 |
|
$0.0740 / $0.1710 | RFQ |
Part Details for P6KE100CATA
P6KE100CATA CAD Models
P6KE100CATA Part Data Attributes:
|
P6KE100CATA
SMC Diode Solutions
Buy Now
|
Compare Parts:
P6KE100CATA
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |