Part Details for P6KE100CA by Shenzhen Ruilongyuan Electronics
Overview of P6KE100CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-P6KE100CATB-ND
|
DigiKey | TVS DIODE 85.50VWM 137.0VC DO201 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0990 / $0.3600 | Buy Now |
|
LCSC | 4.5A 137V 95V 85.5V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 690 |
|
$0.0347 / $0.0665 | Buy Now |
Part Details for P6KE100CA
P6KE100CA CAD Models
P6KE100CA Part Data Attributes
|
P6KE100CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
P6KE100CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |