Part Details for P6KE100CA by DOWO
Overview of P6KE100CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.38A 137V 95V 85.5V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 240 |
|
$0.0301 / $0.0544 | Buy Now |
Part Details for P6KE100CA
P6KE100CA CAD Models
P6KE100CA Part Data Attributes:
|
P6KE100CA
DOWO
Buy Now
|
Compare Parts:
P6KE100CA
DOWO
|
Samacsys Manufacturer | DOWO |