Part Details for P6KE100CA-T by Diodes Incorporated
Overview of P6KE100CA-T by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6011 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 85.5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-15 | 116 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 85.5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-15 | 4808 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 85.5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-15 | 120 |
|
$0.8250 / $1.6500 | Buy Now |
Part Details for P6KE100CA-T
P6KE100CA-T CAD Models
P6KE100CA-T Part Data Attributes:
|
P6KE100CA-T
Diodes Incorporated
Buy Now
|
Compare Parts:
P6KE100CA-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |