Part Details for P6KE100A/B by YAGEO Corporation
Overview of P6KE100A/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7658
|
Newark | Tvs Diode, Unidir, 85.5V, 600W, Do-15-2 Rohs Compliant: Yes |Yageo P6KE100A/B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1389 |
|
$0.1750 / $0.4800 | Buy Now |
DISTI #
13-P6KE100A/B-ND
|
DigiKey | P6KE, DO-204AC, 85.5V, 137V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box |
2000 In Stock |
|
$0.0600 / $0.3700 | Buy Now |
DISTI #
P6KE100A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 85.5V 600W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: P6KE100A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-P6KE100A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg85.5V 1CH AXI DO152 Bkdn95V RoHS: Compliant | 0 |
|
$0.0710 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0476 | Buy Now |
DISTI #
P6KE100A/B
|
TTI | ESD Suppressors / TVS Diodes UND Wkg85.5V 1CH AXI DO152 Bkdn95V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0710 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 85.5V DO15 THT | 0 |
|
$0.0853 / $0.1041 | RFQ |
Part Details for P6KE100A/B
P6KE100A/B CAD Models
P6KE100A/B Part Data Attributes:
|
P6KE100A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE100A/B
YAGEO Corporation
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE100A/B
This table gives cross-reference parts and alternative options found for P6KE100A/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE100A/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE100A/TR13 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE100A/B vs P6KE100A/TR13 |