Part Details for P6GC by APC by Schneider Electric
Overview of P6GC by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3887
|
Newark | No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:-, Cable Length:3Ft, Peak Surge Current:72Ka, Energy Rating:1080J, Product Range:- Rohs Compliant: Yes |Apc P6GC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $32.5500 | Buy Now |
DISTI #
72050192
|
RS | APC Power-Saving Timer Essential SurgeArrest, 6 Outlet, 120V | American Power Conversion (APC) P6GC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6100 / $32.9200 | RFQ |
|
NAC | SURGEARREST 6OUT 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC SurgeArrest Essential P6GC 6-Outlets Surge Suppressor | 19 |
|
$30.5200 | Buy Now |