Part Details for P6FMBJ160A-W by Rectron Semiconductor
Overview of P6FMBJ160A-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6FMBJ160A-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-P6FMBJ160A-W
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5% RoHS: Compliant | 0 |
|
$0.1010 / $0.1120 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0523 / $0.0870 | Buy Now |
Part Details for P6FMBJ160A-W
P6FMBJ160A-W CAD Models
P6FMBJ160A-W Part Data Attributes
|
P6FMBJ160A-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6FMBJ160A-W
Rectron Semiconductor
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6FMBJ160A-W
This table gives cross-reference parts and alternative options found for P6FMBJ160A-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6FMBJ160A-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE160AE3 | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6FMBJ160A-W vs SMBJP6KE160AE3 |
SMBJ160 | Transient Suppressor | Silicon Standard Corp | P6FMBJ160A-W vs SMBJ160 |
1SMB160ABK | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6FMBJ160A-W vs 1SMB160ABK |
P6SMBJ160A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160A_R2_10001 |
P6SMBJ160A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160A-AU_R2_000A1 |
P6SMBJ160A_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160A_R1_10001 |
P6SMBJ160_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160_R1_10001 |
TFMBJ160 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6FMBJ160A-W vs TFMBJ160 |
P6SMBJ160_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160_R2_10001 |
P6SMBJ160T/R13 | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | PanJit Semiconductor | P6FMBJ160A-W vs P6SMBJ160T/R13 |