Part Details for P6B-C2 by OMRON Electronic Components LLC
Overview of P6B-C2 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6B-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7803
|
Newark | Relay Clip, Hold Down, Pcb, Product Range:-, Relay Clip Type:Hold Down, For Use With:Omron G6C Series Pcb Relays Rohs Compliant: Yes |Omron Electronic Components P6B-C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5000 | Buy Now |
DISTI #
Z3635-ND
|
DigiKey | HOLD DOWN CLIP FOR PCB RELAY Min Qty: 1 Lead time: 14 Weeks Container: Box |
106 In Stock |
|
$1.2881 / $2.1200 | Buy Now |
DISTI #
71561550
|
RS | PCB G6B SOCKET | Omron Electronic Components P6B-C2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.9500 | RFQ |
DISTI #
OMRP6B-C2
|
Heilind Electronics | PCB G6B SOCKET POWER RELAYS | Americas - 0 in Stock |
|
$1.2584 / $1.6108 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Clip for Signal Relay RoHS: Compliant |
1200 In Stock |
|
$0.8980 / $1.3690 | Buy Now |
|
Master Electronics | Relay Accessories Clip for Signal Relay RoHS: Compliant |
1200 In Stock |
|
$0.8980 / $1.3690 | Buy Now |