There are no models available for this part yet.
Overview of P6810G1-BK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P6810G1-BK by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R9822
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Sb120 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sb120 Series Contacts Rohs Compliant: Yes |Anderson Power Products P6810G1-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$4.9800 / $6.2400 | Buy Now | |
DISTI #
2243-P6810G1-BK-ND
|
DigiKey | CONN HSG 2POS GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
74 In Stock |
|
$4.7582 / $10.0400 | Buy Now | |
DISTI #
879-P6810G1-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB120 CR HOUSING ONLY, GRAY - BULK RoHS: Compliant | 830 |
|
$5.0200 / $8.4300 | Buy Now | |
DISTI #
72285463
|
RS | G-Multipole, SB120 HSG/SP GRA PBT | Anderson Power Products P6810G1-BK RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $7.4100 | RFQ | |
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant |
1398 In Stock |
|
$4.5900 / $8.1200 | Buy Now | ||
DISTI #
000000000003143447
|
Sager | Heavy Duty Power Connectors SB120 CR HOUSING ONLY, GRAY - BULK Min Qty: 250 | 0 |
|
$6.4000 | Buy Now | |
Master Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant |
1398 In Stock |
|
$4.5900 / $8.1200 | Buy Now |
CAD Models for P6810G1-BK by Anderson Power Products
Part Data Attributes for P6810G1-BK by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Anderson Power Products
|
Connector Type
|
RECTANGULAR CONNECTOR
|