Part Details for P681-2CC by Amphenol CIT
Overview of P681-2CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-681HCB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element | |
0805HP-681X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0805HP-681XGR | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for P681-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P681-2CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P681-2CC
P681-2CC CAD Models
P681-2CC Part Data Attributes
|
P681-2CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P681-2CC
Amphenol CIT
RF SMP Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.16 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Insertion Loss | 0.35 dB | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |
Alternate Parts for P681-2CC
This table gives cross-reference parts and alternative options found for P681-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P681-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P681-3CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P681-2CC vs P681-3CC |
P790-2CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P681-2CC vs P790-2CC |
P681-1CC | RF SMP Connector, 1 Contact(s), Male, | Amphenol CIT | P681-2CC vs P681-1CC |