Part Details for P660-14CC by Carlisle Interconnect Technologies
Overview of P660-14CC by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for P660-14CC
P660-14CC CAD Models
P660-14CC Part Data Attributes:
|
P660-14CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P660-14CC
Carlisle Interconnect Technologies
RF SMP Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.11 inch | |
Body Diameter | 0.199 inch | |
Cable Types | SEMI-RIGID | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for P660-14CC
This table gives cross-reference parts and alternative options found for P660-14CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P660-14CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P664-7SF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P664-7SF |
P664-2SF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P664-2SF |
P660-9CC | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P660-9CC |
P660-2CC | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P660-2CC |
P664-3SF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P664-3SF |
P660-10CC | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P660-10CC |
P660-8CC | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P660-8CC |
P664-12SF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P664-12SF |
P664-10SF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P664-10SF |
P836-3CCSF | RF SMP Connector, 1 Contact(s), Male, | Carlisle Interconnect Technologies | P660-14CC vs P836-3CCSF |