Part Details for P65THR101L254TR by APEM Inc
Overview of P65THR101L254TR by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P65THR101L254TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-P65THR101L254TR
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
DISTI #
75000475
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components P65THR101L254TR Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole T/R RoHS: Compliant | 0 |
|
$4.8300 / $7.0400 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole T/R RoHS: Compliant | 0 |
|
$4.8300 / $7.0400 | Buy Now |
Part Details for P65THR101L254TR
P65THR101L254TR CAD Models
P65THR101L254TR Part Data Attributes
|
P65THR101L254TR
APEM Inc
Buy Now
|
Compare Parts:
P65THR101L254TR
APEM Inc
|
Samacsys Manufacturer | Apem |