Part Details for P63A by Essentra Components
Overview of P63A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-P63A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1730 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1727 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 50.8 mm (2.000 mm (2.000 in) - Overall Height 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1653 / $0.1962 | Buy Now |
DISTI #
RICP63A
|
DB Roberts | 0 |
|
RFQ |